Part Details for MFA350PS12 by XP Power
Results Overview of MFA350PS12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFA350PS12 Information
MFA350PS12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MFA350PS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K4830
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 350W, 29A, 12V, Power Supply Applications:Ite, No. Of Outputs:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.1000 / $321.5500 | Buy Now |
DISTI #
MFA350PS12-ND
|
DigiKey | AC/DC CONVERTER 12V 350W Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$321.5500 | Buy Now |
DISTI #
209-MFA350PS12
|
Mouser Electronics | Switching Power Supplies AC/DC, 350W U-Channel Power Supply RoHS: Compliant | 0 |
|
$289.4000 / $321.5500 | Order Now |
DISTI #
70810519
|
RS | Power Supply AC-DC Panel Mount U-Channel 361W 12V@29A 90-264V Input | XP Power MFA350PS12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 13 |
|
$321.5500 | Buy Now |
DISTI #
MFA350PS12
|
TME | Power supply: switching, for building in, 350W, 12VDC, 29A, OUT: 1 Min Qty: 112 | 0 |
|
$241.0000 | RFQ |
|
Neutron USA | Power Supply, AC-DC, 348W 12V 29A, Adj Vout, U-Channel, 85-264 VACin | 15 |
|
$694.1200 | Buy Now |
Part Details for MFA350PS12
MFA350PS12 CAD Models
MFA350PS12 Part Data Attributes
|
MFA350PS12
XP Power
Buy Now
Datasheet
|
Compare Parts:
MFA350PS12
XP Power
AC-DC Regulated Power Supply Module, 361W,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 172.72 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 29 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 361 W | |
Width | 81.3 mm |
MFA350PS12 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MFA350PS12 is -40°C to +85°C, with a derating of 2.5% per °C above 60°C.
-
The MFA350PS12 requires a minimum airflow of 10CFM to ensure proper cooling. It is recommended to mount the device on a heat sink with a thermal resistance of 1°C/W or less.
-
The recommended input capacitor value for the MFA350PS12 is 10uF to 22uF, with a voltage rating of 50V or higher.
-
Yes, the MFA350PS12 is designed to withstand high-vibration environments, with a vibration rating of 10G peak acceleration, 10-2000Hz, 3 axes.
-
The MTBF rating for the MFA350PS12 is 1,500,000 hours, calculated according to MIL-HDBK-217F.