Part Details for MFA1A00-E030-C by ATGBICS
Overview of MFA1A00-E030-C by ATGBICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDT180E03001 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=1.8mm, Key E, Gold Plating | |
MDT580E03002 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=5.8mm, Key E,Gold Plating | |
G832ME030601222HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 3.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle Surfacemount, 30u\\ Gold White |
Price & Stock for MFA1A00-E030-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-MFA1A00-E030-C-ND
|
DigiKey | Compatible AOC 100G 30m Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6218 In Stock |
|
$275.4000 / $324.0000 | Buy Now |