Part Details for MFA1A00-C025-C by ATGBICS
Overview of MFA1A00-C025-C by ATGBICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC-C025 | Analog Devices | 0.5dB LSB 6Bit dig atten Modul |
Price & Stock for MFA1A00-C025-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-MFA1A00-C025-C-ND
|
DigiKey | Compatible AOC 100G 25m Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6998 In Stock |
|
$258.4000 / $304.0000 | Buy Now |