Part Details for MFA1A00-C002-ACC by Accortec Inc
Overview of MFA1A00-C002-ACC by Accortec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCRBNC-002 | Amphenol Cables on Demand | Amphenol CO-058BNCRBNC-002 BNC Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-059BNCRBNC-002 | Amphenol Cables on Demand | Amphenol CO-059BNCRBNC-002 BNC Male to BNC Right Angle Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 2ft | |
CS-USB2AMBMMC-002 | Amphenol Cables on Demand | Amphenol CS-USB2AMBMMC-002 Amphenol USB 2.0 High Speed Certified [480 Mbps] USB Type A to Micro B Cable - USB 2.0 Type A Male to Micro B Male [Android Sync + 28 AWG Fast Charge Ready] 2m (6.6') |
Price & Stock for MFA1A00-C002-ACC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Synnex Accortec MFA1A00-C002-ACC 2 M 100GBASE-AOC QSFP28 Active Optical Cable For Mellanox MFA1A00-C002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |