Part Details for MF86/16MMPX/21SK/305MM by HUBER+SUHNER
Overview of MF86/16MMPX/21SK/305MM by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBRAHD2321SK | Amphenol Communications Solutions | HARSH USB Accesory, Hood for Harsh USB type A single port or Harsh RJ45 | |
MUSBRBHD4321SK | Amphenol Communications Solutions | HARSH MUSBR SERIES | |
THS4521SKGD1 | Texas Instruments | High Temperature, Very Low Power, Negative Rail Input, Rail-to-Rail Output, Differential Amp 0-XCEPT -55 to 210 |
Price & Stock for MF86/16MMPX/21SK/305MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-MF86/16MMPX/21SK/305MM-ND
|
DigiKey | COAX CBL 2.92MM TO MMPX Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$162.8500 | Buy Now |
DISTI #
455-616MMPX21SK305MM
|
Mouser Electronics | RF Cable Assemblies Multiflex_86_HE, MMPX right angle plug(m) to SK(2.92) jack(f), 305mm RoHS: Compliant | 0 |
|
$153.6400 / $162.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$136.5400 / $153.5600 | Buy Now |