Part Details for MF86/16MMPX/11SK/152MM by HUBER+SUHNER
Results Overview of MF86/16MMPX/11SK/152MM by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF86/16MMPX/11SK/152MM Information
MF86/16MMPX/11SK/152MM by HUBER+SUHNER is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65HVD11SKGDA | Texas Instruments | High Temperature 3.3-V RS-485 Transceiver 0-XCEPT -55 to 210 | |
OPA211SKGD1 | Texas Instruments | High Temperature 1.1nV/rtHz Noise, Low Power, Precision Operational Amplifier 0-XCEPT -55 to 210 |
Price & Stock for MF86/16MMPX/11SK/152MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-MF86/16MMPX/11SK/152MM-ND
|
DigiKey | COAX CBL 2.92MM TO MMPX 5.9" Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.1300 | Buy Now |
DISTI #
455-616MMPX11SK152MM
|
Mouser Electronics | RF Cable Assemblies Multiflex_86_HE, MMPX right angle plug(m) to SK(2.92) plug(m), 152mm RoHS: Compliant | 0 |
|
$168.6500 / $175.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$138.6200 / $153.5600 | Buy Now |