Part Details for MF86/11MMPX/11MMPX/152MM by HUBER+SUHNER
Results Overview of MF86/11MMPX/11MMPX/152MM by HUBER+SUHNER
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF86/11MMPX/11MMPX/152MM Information
MF86/11MMPX/11MMPX/152MM by HUBER+SUHNER is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MF86/11MMPX/11MMPX/152MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9168
|
Newark | Rf Cable Assy, Mmpx Plug-Plug, 152Mm Rohs Compliant: Yes |Huber+Suhner MF86/11MMPX/11MMPX/152MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$104.3800 / $123.5600 | Buy Now |
DISTI #
3628-MF86/11MMPX/11MMPX/152MM-ND
|
DigiKey | COAX CBL MMPX TO MMPX 5.9" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$110.5530 / $145.6700 | Buy Now |
DISTI #
455-MF8611MMPX152MM
|
Mouser Electronics | RF Cable Assemblies Multiflex_86_HE, MMPX plug(m) to MMPX plug(m), 152mm RoHS: Compliant | 24 |
|
$110.5500 / $137.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 In Stock |
|
$100.4300 / $141.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 In Stock |
|
$100.4300 / $141.7400 | Buy Now |
Part Details for MF86/11MMPX/11MMPX/152MM
MF86/11MMPX/11MMPX/152MM CAD Models
MF86/11MMPX/11MMPX/152MM Part Data Attributes
|
MF86/11MMPX/11MMPX/152MM
HUBER+SUHNER
Buy Now
|
Compare Parts:
MF86/11MMPX/11MMPX/152MM
HUBER+SUHNER
Select a part to compare: |
Samacsys Manufacturer | HUBER & SUHNER |