Part Details for MF816M-GMCAVXX by Mitsubishi Electric
Overview of MF816M-GMCAVXX by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MF816M-GMCAVXX
MF816M-GMCAVXX CAD Models
MF816M-GMCAVXX Part Data Attributes
|
MF816M-GMCAVXX
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MF816M-GMCAVXX
Mitsubishi Electric
Flash Card, 8MX16, 150ns
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | , CARD68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 8 | |
Data Polling | NO | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 68 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX16 | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CARD68 | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Sector Size | 64K | |
Standby Current-Max | 0.0000018 A | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Write Protection | HARDWARE |
Alternate Parts for MF816M-GMCAVXX
This table gives cross-reference parts and alternative options found for MF816M-GMCAVXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF816M-GMCAVXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7P016FVF1101C20 | Flash Card, 8MX16, 200ns, CARD-68 | Microsemi Corporation | MF816M-GMCAVXX vs 7P016FVF1101C20 |
EDI7P016FLA2601C15 | Flash Card, 16MX8, 150ns, PC CARD-68 | Electronic Designs Inc | MF816M-GMCAVXX vs EDI7P016FLA2601C15 |
MB98A51411-25 | Configuration Memory, 16MX8, 250ns, Parallel, CMOS | FUJITSU Semiconductor Limited | MF816M-GMCAVXX vs MB98A51411-25 |
EDI7P016FLA2801C15 | Flash Card, 16MX8, 150ns, PC CARD-68 | Electronic Designs Inc | MF816M-GMCAVXX vs EDI7P016FLA2801C15 |
EDI7P016FVB0600C15 | Flash Card, 16MX8, 150ns, PC CARD-68 | Electronic Designs Inc | MF816M-GMCAVXX vs EDI7P016FVB0600C15 |
EDI7P016FLA3600C15 | Flash Card, 16MX8, 150ns, PC CARD-68 | Electronic Designs Inc | MF816M-GMCAVXX vs EDI7P016FLA3600C15 |
EDI7P016FLA2100I15 | Flash Card, 16MX8, 150ns, PC CARD-68 | Electronic Designs Inc | MF816M-GMCAVXX vs EDI7P016FLA2100I15 |
7P016FLA5801I15 | Flash Card, 8MX16, 150ns, CARD-68 | Microsemi Corporation | MF816M-GMCAVXX vs 7P016FLA5801I15 |
7P016FVF1102C25 | Flash Card, 8MX16, 250ns, CARD-68 | Microsemi Corporation | MF816M-GMCAVXX vs 7P016FVF1102C25 |
7P016FLA5701C15 | Flash Card, 8MX16, 150ns, CARD-68 | Microsemi Corporation | MF816M-GMCAVXX vs 7P016FLA5701C15 |