Part Details for MF80250V4-1Q02A-F99 by SUNON USA
Overview of MF80250V4-1Q02A-F99 by SUNON USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF80250V4-1Q02A-F99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-MF80250V4-1Q02A-F99-ND
|
DigiKey | DC FAN 80X25MM Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MF80250V4-1Q02A-F9
|
Avnet Americas | Fan Vapo Bearing 5V 105mA 2000RPM Axial - Bulk (Alt: MF80250V4-1Q02A-F9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
26 |
|
$5.2709 | Buy Now |
DISTI #
369-MF80250V41Q02AF9
|
Mouser Electronics | DC Fans Axial Fan, 80x80x25mm, 5VDC, 3 Wire, Auto Restart/Lock Sensor, Infotainment RoHS: Compliant | 25 |
|
$14.1300 / $16.4900 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 80x80x25mm, 5VDC, 23.7CFM, 0.53W, 20.4dBA, 2000RPM, 0.07 InchH2O, Vapo Bearing, MagLev Motor, Auto Restart and R Type (3rd Leadwire), Application: Infotainment, D08082650B-01 | 25 |
|
$49.9900 | Buy Now |
Part Details for MF80250V4-1Q02A-F99
MF80250V4-1Q02A-F99 CAD Models
MF80250V4-1Q02A-F99 Part Data Attributes
|
MF80250V4-1Q02A-F99
SUNON USA
Buy Now
|
Compare Parts:
MF80250V4-1Q02A-F99
SUNON USA
Select a part to compare: |
Samacsys Manufacturer | SUNON |