Part Details for MF799ST by Microsemi Corporation
Overview of MF799ST by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Part Details for MF799ST
MF799ST CAD Models
MF799ST Part Data Attributes
|
MF799ST
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MF799ST
Microsemi Corporation
LED Emitter, 800nm Min, 840nm Max, 266Mbps, ST Connector, Panel Mount
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITEL SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 20.1 mm | |
Body Length or Diameter | 9.6 mm | |
Communication Standard | ATM, SDH, SONET | |
Connection Type | ST CONNECTOR | |
Data Rate | 266 Mbps | |
Fall Time-Max | 1.5 ns | |
Fiber Optic Device Type | LED EMITTER | |
Fiber Type | 62.5/125, MMF | |
Mounting Feature | PANEL MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 840 nm | |
Operating Wavelength-Min | 800 nm | |
Operating Wavelength-Nom | 820 nm | |
Rise Time | 1.5 ns | |
Spectral Width | 50 nm | |
Supply Current | 110 mA | |
Supply Voltage-Max | 2.1 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |