Part Details for MF75-3571-CB50Q by RCD Components Inc
Overview of MF75-3571-CB50Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC3571-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
R5F35716KFB | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
2SK3571-ZK-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Part Details for MF75-3571-CB50Q
MF75-3571-CB50Q CAD Models
MF75-3571-CB50Q Part Data Attributes
|
MF75-3571-CB50Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MF75-3571-CB50Q
RCD Components Inc
Fixed Resistor, Metal Film, 2W, 3570ohm, 500V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.85 mm | |
Lead Length | 29.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 10.4 mm | |
Package Length | 28.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for MF75-3571-CB50Q
This table gives cross-reference parts and alternative options found for MF75-3571-CB50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF75-3571-CB50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF75-3571-CB50W | Fixed Resistor, Metal Film, 2W, 3570ohm, 500V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | MF75-3571-CB50Q vs MF75-3571-CB50W |
MF75-3571-CT50 | Fixed Resistor, Metal Film, 2W, 3570ohm, 500V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | MF75-3571-CB50Q vs MF75-3571-CT50 |
MF75-3571-CT50Q | Fixed Resistor, Metal Film, 2W, 3570ohm, 500V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | MF75-3571-CB50Q vs MF75-3571-CT50Q |