Part Details for MF73T-1 5/25 by Cantherm
Results Overview of MF73T-1 5/25 by Cantherm
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF73T-1 5/25 Information
MF73T-1 5/25 by Cantherm is a Crystal Filter.
Crystal Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for MF73T-1 5/25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
317-1608-ND
|
DigiKey | ICL 5 OHM 20% 25A 40MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
28 In Stock |
|
$11.4422 / $23.7700 | Buy Now |