MF72-050D9
Cantherm
Description: CURRENT LIMITER INRUSH 50OHM 20%

Overview of MF72-050D9 by Cantherm

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MF72-050D9 by Cantherm

Part # Manufacturer Description Stock Price Buy
DISTI # 317-1168-ND
DigiKey ICL 50 OHM 20% 1A 11MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk 15895
In Stock
  • 1 $0.4000
  • 10 $0.3790
  • 500 $0.2043
  • 1,000 $0.1803
  • 5,000 $0.1623
  • 10,000 $0.1563
$0.1563 / $0.4000 Buy Now

CAD Models for MF72-050D9 by Cantherm
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF72-050D9 by Cantherm

MF72-050D9
Cantherm
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CANADIAN THERMOSTATS & CONTROL DEVICES LTD
Package Description
,
Reach Compliance Code
unknown
Samacsys Manufacturer
Cantherm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Resistance
50 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
OVERLOAD PROTECTION
Tolerance
20%
Want to compare parts?
  1. MF72-050D9
    Cantherm
    CURRENT LIMITER INRUSH 50OHM 20%
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF72-050D9 by Cantherm.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF72-050D9 by Cantherm

  • Please alert me when MF72-050D9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MF72-050D9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF72-050D9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MF72-050D9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF72-050D9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF72-050D9 by Cantherm

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: