Part Details for MF699 by Microsemi Corporation
Overview of MF699 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF699
MF699 CAD Models
MF699 Part Data Attributes:
|
MF699
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MF699
Microsemi Corporation
FIBER OPTIC DEVICE-DUPLEX MODULE, THROUGH HOLE MOUNT-RIGHT ANGLE, ST CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | DUAL WAVELENGTH 820NM OR 1300NM | |
Body Breadth | 9.6 mm | |
Body Height | 9.6 mm | |
Body Length or Diameter | 12.7 mm | |
Communication Standard | ATM, SDH, SONET | |
Connection Type | ST CONNECTOR | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 62.5/125, MMF | |
Mounting Feature | THROUGH HOLE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1320 nm | |
Optical Power Output-Nom | 0.008 mW | |
Surface Mount | NO |