Part Details for MF60151V3-B00U-A99 by SUNON USA
Overview of MF60151V3-B00U-A99 by SUNON USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF60151V3-B00U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF60151V3-B00U-A99
|
Avnet Americas | DC Fan Vapo Bearing 12V 40mA 0.48A 3400RPM 3.9CFM 28.8dBA Panel Mount - Bulk (Alt: MF60151V3-B00U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71327011
|
RS | Fan, Blower, DC,12V,3.9CFM,40A,0.48W,3400RPM,28.8dBA, VAPO,60X60X15mm, AutoRestart | Sunon Fans MF60151V3-B00U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5800 / $11.1200 | Buy Now |
DISTI #
000000000005397074
|
Sager | Blowers & Centrifugal Fans Blower, 60x60x15mm, 12VDC, 3.9CFM, 0.19H2O, Vapo, Wire, Auto Restart | 0 |
|
Buy Now |
Part Details for MF60151V3-B00U-A99
MF60151V3-B00U-A99 CAD Models
MF60151V3-B00U-A99 Part Data Attributes
|
MF60151V3-B00U-A99
SUNON USA
Buy Now
|
Compare Parts:
MF60151V3-B00U-A99
SUNON USA
|
Samacsys Manufacturer | SUNON |