Part Details for MF52A503J3950 by Shenzhen Shaoxin Electronics Co Ltd
Overview of MF52A503J3950 by Shenzhen Shaoxin Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF52A503J3950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50k 5% 3950K 1% NTC Thermistors ROHS | 2121 |
|
$0.0127 / $0.0239 | Buy Now |