Part Details for MF50TT10015R8+/-0.5% by Precision Resistive Products Inc
Overview of MF50TT10015R8+/-0.5% by Precision Resistive Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF50TT10015R8+/-0.5%
MF50TT10015R8+/-0.5% CAD Models
MF50TT10015R8+/-0.5% Part Data Attributes
|
MF50TT10015R8+/-0.5%
Precision Resistive Products Inc
Buy Now
Datasheet
|
Compare Parts:
MF50TT10015R8+/-0.5%
Precision Resistive Products Inc
RESISTOR, METAL FILM, 0.5W, 0.5%, 100ppm, 15.8ohm, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION RESISTIVE PRODUCTS INC | |
Package Description | AXIAL LEADED, LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 350 V |
Alternate Parts for MF50TT10015R8+/-0.5%
This table gives cross-reference parts and alternative options found for MF50TT10015R8+/-0.5%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF50TT10015R8+/-0.5%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNM1/2C315.8DTP | Fixed Resistor, Metal Film, 0.5W, 15.8ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | MF50TT10015R8+/-0.5% vs RNM1/2C315.8DTP |
RC65LFZ15R8DT | Fixed Resistor, Metal Film, 0.5W, 15.8ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | MF50TT10015R8+/-0.5% vs RC65LFZ15R8DT |
MF1/2DCT26R15R8D | Fixed Resistor, Metal Film, 0.5W, 15.8ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF50TT10015R8+/-0.5% vs MF1/2DCT26R15R8D |
MFS1/2DCM15R15R8D | Fixed Resistor, Metal Film, 0.5W, 15.8ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF50TT10015R8+/-0.5% vs MFS1/2DCM15R15R8D |
MF1/2DCM15A15R8D | Fixed Resistor, Metal Film, 0.5W, 15.8ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF50TT10015R8+/-0.5% vs MF1/2DCM15A15R8D |
RNM1/2C315.8DTU | Fixed Resistor, Metal Film, 0.5W, 15.8ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Hokuriku Electric Industry Co Ltd | MF50TT10015R8+/-0.5% vs RNM1/2C315.8DTU |
RC65LFZ15R8DB | Fixed Resistor, Metal Film, 0.5W, 15.8ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | MF50TT10015R8+/-0.5% vs RC65LFZ15R8DB |
MFS1/2DCM12.5A15R8D | Fixed Resistor, Metal Film, 0.5W, 15.8ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF50TT10015R8+/-0.5% vs MFS1/2DCM12.5A15R8D |
MF1/2DCVTPR15R8D | Fixed Resistor, Metal Film, 0.5W, 15.8ohm, 350V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MF50TT10015R8+/-0.5% vs MF1/2DCVTPR15R8D |