Part Details for MF5090R9 by SPC Multicomp
Overview of MF5090R9 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF5090R9
MF5090R9 CAD Models
MF5090R9 Part Data Attributes
|
MF5090R9
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MF5090R9
SPC Multicomp
Fixed Resistor, Metal Film, 0.5W, 90.9ohm, 350V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coating | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 10 mm | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 90.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF5090R9
This table gives cross-reference parts and alternative options found for MF5090R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF5090R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
273-90.9-RC | Fixed Resistor, Metal Film, 0.5W, 90.9ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | MF5090R9 vs 273-90.9-RC |
RN50T290R9F | Fixed Resistor, Metal Film, 0.5W, 90.9ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | TA-I Technology Co Ltd | MF5090R9 vs RN50T290R9F |
MF0W2FF909JB00 | Fixed Resistor, Metal Film, 0.5W, 90.9ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | MF5090R9 vs MF0W2FF909JB00 |
RN50F90R9F | Fixed Resistor, Metal Film, 0.5W, 90.9ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | TA-I Technology Co Ltd | MF5090R9 vs RN50F90R9F |
RN50H90R9F | Fixed Resistor, Metal Film, 0.5W, 90.9ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | TA-I Technology Co Ltd | MF5090R9 vs RN50H90R9F |
MF0W2FF909JA10 | Fixed Resistor, Metal Film, 0.5W, 90.9ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | MF5090R9 vs MF0W2FF909JA10 |