Part Details for MF50201V3-1B00U-A99 by SUNON USA
Overview of MF50201V3-1B00U-A99 by SUNON USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF50201V3-1B00U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-MF50201V3-1B00U-A99-ND
|
DigiKey | Thermal Products Min Qty: 150 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4675 | Buy Now |
DISTI #
MF50201V3-1B00U-A99
|
Avnet Americas | DC Blower - Bulk (Alt: MF50201V3-1B00U-A99) Min Qty: 1050 Package Multiple: 150 Container: Bulk | 0 |
|
$6.0568 / $13.1176 | Buy Now |
DISTI #
369-MF50201V31B00U99
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 50x50x20mm, 12VDC, Vapo, Lead Wires, Auto Restart, MagLev Motor RoHS: Compliant | 0 |
|
$11.4600 / $14.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$10.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0400 / $32.9800 | Buy Now |
DISTI #
MF50201V3-A99-B
|
TME | Fan: DC, blower, 12VDC, 50x50x20mm, 8.15m3/h, 27.5dBA, Vapo, 4350rpm Min Qty: 1 | 0 |
|
$6.8800 / $8.4300 | RFQ |
DISTI #
000000000005774963
|
Sager | Blowers & Centrifugal Fans DC Blower, 50x50x20mm, 12VDC, Vapo, Lead Wires, Auto Restart, MagLev Motor Min Qty: 1 | 0 |
|
$11.2100 / $12.8800 | Buy Now |