Part Details for MF50152VX-1000U-A99 by SUNON USA
Overview of MF50152VX-1000U-A99 by SUNON USA
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for MF50152VX-1000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF50152VX-1000U-A99-ND
|
DigiKey | FAN AXIAL 50X15MM 24VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9231 / $8.0700 | Buy Now |
DISTI #
MF50152VX-1000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 24VDC 55mA 1.32W 7200RPM Flange Mount - Bulk (Alt: MF50152VX-1000U-A99) Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$3.3232 / $8.1624 | Buy Now |
DISTI #
369-MF50152VX1000U99
|
Mouser Electronics | DC Fans Axial Fan, 50x50x15mm, 24VDC, 18.6CFM, 0.31"H2O, Vapo, Wire, Auto Restart RoHS: Compliant | 48 |
|
$6.6500 / $9.5800 | Buy Now |
|
Future Electronics | DC Fan, 50x15mm, 24VDC, 18.6CFM, 18.6CFM, 1.32W, 38.1dBA, 7200RPM, 0.31 Inch_H2O RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$6.5100 | Buy Now |
|
Future Electronics | DC Fan, 50x15mm, 24VDC, 18.6CFM, 18.6CFM, 1.32W, 38.1dBA, 7200RPM, 0.31 Inch_H2O RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tray | 0Tray |
|
$6.5100 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 24VDC - Square 50mm L x 50mm H - 18.6 CFM (0.521m³/min) - Vapo-Bearing - 38.1dB(A) - 1.32W - 7200RPM - 70000Hrs @ 40°C - 2 Wire Leads. RoHS: Compliant |
1000 In Stock |
|
$5.9500 / $10.5500 | Buy Now |
DISTI #
69219794
|
Verical | MF50152VX-1000U-A99 Min Qty: 5 Package Multiple: 5 Date Code: 2321 | Americas - 1000 |
|
$10.0048 / $12.7879 | Buy Now |
DISTI #
MF50152VX-A99-A
|
TME | Fan: DC, axial, 24VDC, 50x50x15mm, 31.43m3/h, 38.1dBA, Vapo, 7200rpm Min Qty: 1 | 0 |
|
$2.7700 / $4.3300 | RFQ |
DISTI #
000000000005651613
|
Sager | DC Fans Axial Fan, 50x50x15mm, 24VDC, 18.6CFM, 0.31H2O, Vapo, Wire, Auto Restart Min Qty: 1 | 1960 |
|
$6.9700 / $8.0200 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 24VDC - Square 50mm L x 50mm H - 18.6 CFM (0.521m³/min) - Vapo-Bearing - 38.1dB(A) - 1.32W - 7200RPM - 70000Hrs @ 40°C - 2 Wire Leads. RoHS: Compliant |
1000 In Stock |
|
$5.9500 / $10.5500 | Buy Now |