Part Details for MF50151VX-1000U-G99 by SUNON USA
Overview of MF50151VX-1000U-G99 by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for MF50151VX-1000U-G99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77364968
|
Verical | MF50151VX-1000U-G99 Min Qty: 20 Package Multiple: 1 | Americas - 1248 |
|
$2.5200 / $3.6400 | Buy Now |
DISTI #
MF50151VX-G99-A
|
TME | Fan: DC, axial, 12VDC, 50x50x15mm, 31.43m3/h, 38.1dBA, Vapo, 7200rpm Min Qty: 1 | 1248 |
|
$2.0000 / $3.2200 | Buy Now |
Part Details for MF50151VX-1000U-G99
MF50151VX-1000U-G99 CAD Models
MF50151VX-1000U-G99 Part Data Attributes
|
MF50151VX-1000U-G99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
MF50151VX-1000U-G99
SUNON USA
DC Fan, 0.115A, 12V, 1.38W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 18.6 CFM | |
Approvals | CE; CUL | |
Bearing Type | VAPO | |
Body Material | THERMOPLASTIC PBT | |
Height | 50 mm | |
Length | 50 mm | |
Life Expectancy | 70000 h | |
Noise | 38.1 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BOX | |
Pressure | 7.87 mmH2O | |
Rated Current | 0.115 A | |
Rated Power | 1.38 W | |
Rated Voltage | 12 V | |
Speed | 7200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 33 g | |
Width | 15 mm |