Part Details for MF50151VX-1000U-A99 by SUNON USA
Overview of MF50151VX-1000U-A99 by SUNON USA
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for MF50151VX-1000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5561
|
Newark | Dc Fan, Vapo, 50Mm, 7200Rpm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:50Mm, External Depth:15Mm, Bearing Type:Vapo Bearing, Air Flow - Cfm:18.6Cfm, Noise Rating:38.1Dba, Power Rating:1.2W, Ip Rating:- Rohs Compliant: Yes |Sunon MF50151VX-1000U-A99 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$4.3500 / $5.1600 | Buy Now |
DISTI #
259-1820-ND
|
DigiKey | FAN AXIAL 50X15MM 12VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Box |
15612 In Stock |
|
$4.3453 / $5.9800 | Buy Now |
DISTI #
MF50151VX-1000U-A9
|
Avnet Americas | MagLev Motor DC Fan VAPO Bearing 7200 RPM 1.32W - Trays (Alt: MF50151VX-1000U-A9) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 34 Weeks, 0 Days Container: Tray | 0 |
|
$2.4656 / $3.3592 | Buy Now |
DISTI #
369-MF50151VX1UA99
|
Mouser Electronics | DC Fans Axial Fan, 50x50x15mm, 12VDC, 18.6CFM, 0.31"H2O, Vapo, Wire, Auto Restart RoHS: Compliant | 89 |
|
$3.9800 / $5.6100 | Buy Now |
DISTI #
71327008
|
RS | Fan, DC,12V,18.6CFM,110A,1.32W,7200RPM,38.1dBA, VAPO,50X50X15mm, NA | Sunon Fans MF50151VX-1000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8000 | RFQ |
|
Future Electronics | MF Series 12VDC 25.2CFM Vapo Bearing 50x15mm DC Fan RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$4.8200 | Buy Now |
|
Future Electronics | MF Series 12VDC 25.2CFM Vapo Bearing 50x15mm DC Fan RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$4.8200 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 12VDC - Square 50mm L x 50mm H - Vapo-Bearing - 18.6 CFM (0.521m³/min) - 38.1dB(A) - 1.32 W - 7200 RPM - 2 Wire Leads. RoHS: Compliant |
4971 In Stock |
|
$4.1300 / $5.9600 | Buy Now |
DISTI #
66293277
|
Verical | DC Fan Axial Vapo Bearing 12V 18.6CFM 38.1dB 50 X 50 X 15mm Super High Speed Min Qty: 10 Package Multiple: 5 Date Code: 2245 | Americas - 4970 |
|
$4.9535 / $7.5443 | Buy Now |
DISTI #
77346921
|
Verical | DC Fan Axial Vapo Bearing 12V 18.6CFM 38.1dB 50 X 50 X 15mm Super High Speed Min Qty: 22 Package Multiple: 1 | Americas - 1241 |
|
$2.4220 / $3.1920 | Buy Now |
Part Details for MF50151VX-1000U-A99
MF50151VX-1000U-A99 CAD Models
MF50151VX-1000U-A99 Part Data Attributes
|
MF50151VX-1000U-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
MF50151VX-1000U-A99
SUNON USA
DC Fan, 0.127A, 12V, 1.53W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 18.6 CFM | |
Approvals | CE; CUL | |
Bearing Type | VAPO | |
Body Material | THERMOPLASTIC PBT | |
Height | 50 mm | |
Length | 50 mm | |
Life Expectancy | 70000 h | |
Noise | 38.1 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BOX | |
Pressure | 7.874 mmH2O | |
Rated Current | 0.127 A | |
Rated Power | 1.53 W | |
Rated Voltage | 12 V | |
Speed | 7200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 33 g | |
Width | 15 mm |