Part Details for MF50 130R by SPC Multicomp
Overview of MF50 130R by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB25MF-50 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MF-50 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Female 50ft | |
HAT1130R01-EL-E | Renesas Electronics Corporation | P Channel Power MOSFET | |
HAT1130R-EL-E | Renesas Electronics Corporation | P Channel Power MOSFET |
Price & Stock for MF50 130R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5155
|
Newark | Through Hole Metal Film Resistor, Mf50 Series, 130 Ohm, 500 Mw, - 1%, 350 V, Axial Leaded Rohs Compliant: Yes |Multicomp Pro MF50 130R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 310 |
|
$0.0430 / $0.3000 | Buy Now |