Part Details for MF446FC by Zarlink Semiconductor Inc
Overview of MF446FC by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MF446FC
MF446FC CAD Models
MF446FC Part Data Attributes:
|
MF446FC
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MF446FC
Zarlink Semiconductor Inc
Photodiode Detector, 750nm Min, 850nm Max, 1500Mbps, FC Connector, TO-46, Through Hole Mount, TO-46, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | TO-46 | |
Reach Compliance Code | compliant | |
Body Height | 3.8 mm | |
Body Length or Diameter | 4.7 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GBE | |
Connection Type | FC CONNECTOR | |
Dark Current-Max | 0.4 nA | |
Data Rate | 1500 Mbps | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | 62.5/125, MMF | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 850 nm | |
Operating Wavelength-Min | 750 nm | |
Operating Wavelength-Nom | 800 nm | |
Package Style | TO-46 | |
Responsivity | 0.45 A/W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transmission Type | DIGITAL |