Part Details for MF440 by Zarlink Semiconductor Inc
Overview of MF440 by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MF440
MF440 CAD Models
MF440 Part Data Attributes:
|
MF440
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MF440
Zarlink Semiconductor Inc
VCSEL Emitter, 830nm Min, 860nm Max, TO-46, Through Hole Mount, TO-46, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | TO-46 | |
Reach Compliance Code | unknown | |
Body Height | 3.7 mm | |
Body Length or Diameter | 4.7 mm | |
Communication Standard | ATM, GBE | |
Fiber Optic Device Type | VCSEL EMITTER | |
Fiber Type | 50/125, 62.5/125, SMF | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 840 nm | |
Package Style | TO-46 | |
Spectral Width | 0.5 nm | |
Supply Current | 15 mA | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Threshold Current-Min | 3.5 mA |