Part Details for MF432 by Zarlink Semiconductor Inc
Overview of MF432 by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF432
MF432 CAD Models
MF432 Part Data Attributes
|
MF432
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MF432
Zarlink Semiconductor Inc
Photodiode Detector, 1300nm Min, 1550nm Max, 2488Mbps, TO-46, Through Hole Mount, TB, TO-46, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | TB, TO-46, 3 PIN | |
Reach Compliance Code | compliant | |
Body Height | 3.8 mm | |
Body Length or Diameter | 4.7 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, SDH, SONET | |
Dark Current-Max | 80 nA | |
Data Rate | 2488 Mbps | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | 62.5/125, 10/125, 50/125, MMF, SMF | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1550 nm | |
Operating Wavelength-Min | 1300 nm | |
Operating Wavelength-Nom | 1425 nm | |
Package Style | TO-46 | |
Responsivity | 0.8 A/W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |