Part Details for MF4214I32KOHM0.1%25PPM by Vishay Precision Group Inc
Overview of MF4214I32KOHM0.1%25PPM by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Part Details for MF4214I32KOHM0.1%25PPM
MF4214I32KOHM0.1%25PPM CAD Models
MF4214I32KOHM0.1%25PPM Part Data Attributes
|
MF4214I32KOHM0.1%25PPM
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
MF4214I32KOHM0.1%25PPM
Vishay Precision Group Inc
Array/Network Resistor, Isolated, 0.1W, 32000ohm, 0.1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Lead Length | 7.8 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 7.5 mm | |
Package Length | 35.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.3 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 32000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 0.1% |