Part Details for MF40202V1-1000U-A99 by SUNON USA
Overview of MF40202V1-1000U-A99 by SUNON USA
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF40202V1-1000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5555
|
Newark | Dc Fan, Vapo, 40Mm, 7000Rpm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:20Mm, Bearing Type:Vapo Bearing, Air Flow - Cfm:8.9Cfm, Noise Rating:25.5Dba, Power Rating:770Mw, Ip Rating:- Rohs Compliant: Yes |Sunon MF40202V1-1000U-A99 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1600 / $7.6100 | Buy Now |
DISTI #
259-1778-ND
|
DigiKey | FAN AXIAL 40X20MM 24VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
630 In Stock |
|
$4.1413 / $5.6600 | Buy Now |
DISTI #
MF40202V1-1000U-A9
|
Avnet Americas | DC Brushless Fan Vapo Bearing 24VDC Rated Voltage 32mA Current 7000RPM Speed 8.9CFM Air Flow 0.22 Inch.H2O Static Pressure 25.5dBA Noise 0.77W Power Consumption Flange Mount - Bulk (Alt: MF40202V1-1000U-A9) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 3 |
|
$3.6046 / $4.7576 | Buy Now |
DISTI #
369-MF40202V11UA99
|
Mouser Electronics | DC Fans Axial Fan, 40x40x20mm, 24VDC, 8.9CFM, 0.22"H2O, Vapo, Wire, Auto Restart RoHS: Compliant | 335 |
|
$4.4000 / $5.9400 | Buy Now |
DISTI #
71327001
|
RS | Fan, DC,24V,8.9CFM,32A,0.77W,7000RPM,25.5dBA, VAPO,40X40X20mm, NA | Sunon Fans MF40202V1-1000U-A99 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7800 | RFQ |
|
Future Electronics | MF Series 7000 RPM 40 x 40 x 20 mm 8.9 CFM 24 V H Vapo-Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 1000Box |
|
$4.6700 | Buy Now |
|
Future Electronics | MF Series 7000 RPM 40 x 40 x 20 mm 8.9 CFM 24 V H Vapo-Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$4.6700 | Buy Now |
DISTI #
62976026
|
Verical | DC Fan Axial Vapo Bearing 24V 8.9CFM 25.5dB 40 X 40 X 20mm High Speed Min Qty: 10 Package Multiple: 5 Date Code: 2207 | Americas - 1045 |
|
$5.5394 / $7.8283 | Buy Now |
DISTI #
77357557
|
Verical | DC Fan Axial Vapo Bearing 24V 8.9CFM 25.5dB 40 X 40 X 20mm High Speed Min Qty: 16 Package Multiple: 1 | Americas - 914 |
|
$4.6233 | Buy Now |
DISTI #
69119254
|
Verical | DC Fan Axial Vapo Bearing 24V 8.9CFM 25.5dB 40 X 40 X 20mm High Speed Min Qty: 200 Package Multiple: 200 Date Code: 2239 | Americas - 800 |
|
$4.3902 | Buy Now |
Part Details for MF40202V1-1000U-A99
MF40202V1-1000U-A99 CAD Models
MF40202V1-1000U-A99 Part Data Attributes:
|
MF40202V1-1000U-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
MF40202V1-1000U-A99
SUNON USA
DC Fan, 0.032A, 24V, 0.77W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 8.9 CFM | |
Approvals | CE; CUL | |
Bearing Type | VAPO | |
Construction | AXIAL | |
Height | 20 mm | |
Length | 40 mm | |
Noise | 25.5 dB | |
Pressure | 5.588 mmH2O | |
Rated Current | 0.032 A | |
Rated Power | 0.77 W | |
Rated Voltage | 24 V | |
Speed | 7000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 29 g | |
Width | 40 mm |