Part Details for MF40201V1-1D02A-A99 by SUNON USA
Results Overview of MF40201V1-1D02A-A99 by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF40201V1-1D02A-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF40201V1-1D02A-A99
|
Avnet Americas | Brushless DC Fan Vapo Bearing 12V 58mA 0.7W 7000RPM 8.5CFM 27.4dBA Flange Mount - Bulk (Alt: MF40201... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
30 |
|
$4.0282 | Buy Now |
DISTI #
369-MF40201V11D02AA9
|
Mouser Electronics | DC Fans Axial Fan, 40x40x20mm, 12VDC, 0.22"H2O, Vapo, Auto Restart, Infotainment RoHS: Compliant | 22 |
|
$6.0300 / $6.3100 | Buy Now |
Part Details for MF40201V1-1D02A-A99
MF40201V1-1D02A-A99 CAD Models
MF40201V1-1D02A-A99 Part Data Attributes
|
MF40201V1-1D02A-A99
SUNON USA
Buy Now
|
Compare Parts:
MF40201V1-1D02A-A99
SUNON USA
Select a part to compare: |
Samacsys Manufacturer | SUNON |