Part Details for MF40200V2-1000U-A99 by SUNON USA
Results Overview of MF40200V2-1000U-A99 by SUNON USA
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF40200V2-1000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5549
|
Newark | Dc Fan, Vapo, 40Mm, 6000Rpm, 5Vdc, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:4... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$5.7100 | Buy Now |
DISTI #
259-1954-ND
|
DigiKey | FAN AXIAL 40X20MM VAPO 5VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3157 In Stock |
|
$5.3624 / $6.5300 | Buy Now |
DISTI #
MF40200V2-1000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 5V 0.107A 0.54W 6000RPM 7.7CFM 21dBA Flange Mount - Bulk (Alt: MF40200V2-1000U-A... more RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-MF40200V21UA99
|
Mouser Electronics | DC Fans Axial Fan, 40x40x20mm, 5VDC, 7.7CFM, 0.17"H2O, Vapo, Wire, Auto Restart RoHS: Compliant | 348 |
|
$5.4600 / $7.6700 | Buy Now |
DISTI #
71326999
|
RS | Fan, DC,5V,7.7CFM,107A,0.54W,6000RPM,21dBA, VAPO,40X40X20mm, NA | Sunon Fans MF40200V2-1000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6800 | RFQ |
|
Future Electronics | 5VDC 7.7 CFM 40 X 40 X 20mm 2 Wire Leads 6000 RPM Vapo-Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 2 Weeks Container: Box |
0 Box |
|
$5.9500 / $6.2000 | Buy Now |
|
Future Electronics | 5VDC 7.7 CFM 40 X 40 X 20mm 2 Wire Leads 6000 RPM Vapo-Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 2 Weeks Container: Box |
0 Box |
|
$5.9500 / $6.2000 | Buy Now |
|
Onlinecomponents.com | DC Brushless Fan and Blower RoHS: Compliant |
1285 In Stock |
|
$5.2700 / $6.3200 | Buy Now |
DISTI #
82778538
|
Verical | DC Brushless Fan and Blower Min Qty: 30 Package Multiple: 30 Date Code: 2420 | Americas - 1260 |
|
$6.2674 / $7.8607 | Buy Now |
DISTI #
77349607
|
Verical | DC Brushless Fan and Blower Min Qty: 15 Package Multiple: 1 | Americas - 1071 |
|
$3.8080 / $4.9140 | Buy Now |
Part Details for MF40200V2-1000U-A99
MF40200V2-1000U-A99 CAD Models
MF40200V2-1000U-A99 Part Data Attributes
|
MF40200V2-1000U-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
MF40200V2-1000U-A99
SUNON USA
40X40X20 5VDC VAPO 7.7CFM
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 7.7 CFM | |
Approvals | CE; CUL | |
Bearing Type | VAPO | |
Construction | AXIAL | |
Height | 20 mm | |
Length | 40 mm | |
Noise | 21 dB | |
Pressure | 4.318 mmH2O | |
Rated Current | 0.107 A | |
Rated Power | 0.54 W | |
Rated Voltage | 5 V | |
Speed | 6000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 29 g | |
Width | 40 mm |