Part Details for MF40101VX-1000U-G99 by SUNON USA
Results Overview of MF40101VX-1000U-G99 by SUNON USA
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Renewable Energy
Price & Stock for MF40101VX-1000U-G99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM6782
|
Newark | Mf40101Vx-1000U-G99 Rohs Compliant: Yes |Sunon MF40101VX-1000U-G99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 / $5.9600 | Buy Now |
DISTI #
259-1808-ND
|
DigiKey | FAN AXIAL 40X10MM 12VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1134 In Stock |
|
$4.8715 / $7.4400 | Buy Now |
DISTI #
369-MF40101VX100UG99
|
Mouser Electronics | DC Fans Axial Fan, 40x40x10mm, 12VDC, 0.25"H2O, Vapo, 3x Wire, Auto Restart, Tach RoHS: Compliant | 463 |
|
$4.8100 / $6.9900 | Buy Now |
DISTI #
73433622
|
RS | DC FAN | Sunon Fans MF40101VX-1000U-G99 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5100 / $7.0800 | RFQ |
|
Future Electronics | FAN 40x40x10mm 12VDC 1.05W 9.9 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Box |
0 Box |
|
$4.8100 / $5.2300 | Buy Now |
|
Onlinecomponents.com | DC Fans Axial Fan, 40x40x10mm, 12VDC, 0.25H2O, Vapo, 3x Wire, Auto Restart, Tach RoHS: Compliant |
1090 In Stock |
|
$4.6230 / $5.6390 | Buy Now |
DISTI #
69696621
|
Verical | MF40101VX-1000U-G99 Min Qty: 30 Package Multiple: 30 Date Code: 2323 | Americas - 1080 |
|
$5.4535 / $7.0149 | Buy Now |
DISTI #
77346832
|
Verical | MF40101VX-1000U-G99 Min Qty: 14 Package Multiple: 1 | Americas - 434 |
|
$3.9620 / $5.3200 | Buy Now |
DISTI #
MF40101VX-G99-A
|
TME | Fan: DC, axial, 12VDC, 40x40x10mm, 16.82m3/h, 31.4dBA, Vapo, 8500rpm Min Qty: 1 | 450 |
|
$4.0100 / $5.3100 | Buy Now |
DISTI #
000000000006293431
|
Sager | DC Fans Axial Fan, 40x40x10mm, 12VDC, 0.25H2O, Vapo, 3x Wire, Auto Restart, Tach Min Qty: 1 | 0 |
|
$4.8300 / $5.5100 | Buy Now |
Part Details for MF40101VX-1000U-G99
MF40101VX-1000U-G99 CAD Models
MF40101VX-1000U-G99 Part Data Attributes
|
MF40101VX-1000U-G99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
MF40101VX-1000U-G99
SUNON USA
FAN 12VDC 40X10MM VAPO 9.9CFM
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SUNON | |
Additional Feature | APPROVALS: TUV; UL | |
Airflow | 9.9 CFM | |
Approvals | CE; CUL | |
Bearing Type | VAPO | |
Body Material | POLYETHYLENE PBT | |
Height | 10 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 31.4 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.35 mmH2O | |
Rated Current | 0.087 A | |
Rated Power | 1.17 W | |
Rated Voltage | 12 V | |
Speed | 8500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 15.6 g | |
Width | 40 mm |