Part Details for MF40101VX-1000U-F99 by SUNON USA
Overview of MF40101VX-1000U-F99 by SUNON USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for MF40101VX-1000U-F99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-1839-ND
|
DigiKey | FAN AXIAL 40X10MM 12VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3772 In Stock |
|
$4.3876 / $5.0700 | Buy Now |
DISTI #
MF40101VX-1000U-F9
|
Avnet Americas | FAN 12VDC 40X10MM VAPO 9.9CFM - Bulk (Alt: MF40101VX-1000U-F9) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 41 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-MF40101VX100UF99
|
Mouser Electronics | DC Fans Axial Fan, 40x40x10mm, 12VDC, 0.25"H2O, Vapo, 3x Wire, Auto Restart, Lock Sensor RoHS: Compliant | 15 |
|
$4.3800 / $5.0700 | Buy Now |
|
Future Electronics | FAN 40x40x10mm 12VDC 1.05W 9.9 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Box | 0Box |
|
$5.2000 / $5.4300 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 12VDC - Square 40mm L x 40mm H - Vapo-Bearing - 9.9 CFM (0.277m³/min) - 31.4dB(A) - 1.05 W - 8500 RPM - 3 Wire Leads. RoHS: Compliant | 0 |
|
$3.0500 / $6.1900 | Buy Now |
DISTI #
000000000005776265
|
Sager | DC Fans Axial Fan, 40x40x10mm, 12VDC, 0.25H2O, Vapo, 3x Wire, Auto Restart, Lock Sensor Min Qty: 1 | 0 |
|
$4.9500 / $5.6600 | Buy Now |
Part Details for MF40101VX-1000U-F99
MF40101VX-1000U-F99 CAD Models
MF40101VX-1000U-F99 Part Data Attributes
|
MF40101VX-1000U-F99
SUNON USA
Buy Now
|
Compare Parts:
MF40101VX-1000U-F99
SUNON USA
|
Samacsys Manufacturer | SUNON |