Part Details for MF40060V1-000U-A99 by SUNON USA
Overview of MF40060V1-000U-A99 by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF40060V1-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF40060V1-000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 5V 87mA 0.44A 7000RPM 5.9CFM 29.9dBA Panel Mount - Bulk (Alt: MF40060V1-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | DC Fan Vapo Bearing 5V 0.00009A 0.5W 7000RPM 5.9CFM 29.9dBA Flange RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |