Part Details for MF388 by Zarlink Semiconductor Inc
Overview of MF388 by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Part Details for MF388
MF388 CAD Models
MF388 Part Data Attributes
|
MF388
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MF388
Zarlink Semiconductor Inc
LED Emitter, 800nm Min, 840nm Max, 100Mbps, TO-46, Through Hole Mount, TO-46, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | TO-46 | |
Reach Compliance Code | compliant | |
Body Height | 3.8 mm | |
Body Length or Diameter | 4.7 mm | |
Data Rate | 100 Mbps | |
Fall Time-Max | 2 ns | |
Fiber Optic Device Type | LED EMITTER | |
Fiber Type | 62.5/125 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 840 nm | |
Operating Wavelength-Min | 800 nm | |
Operating Wavelength-Nom | 820 nm | |
Package Style | TO-46 | |
Rise Time | 2 ns | |
Spectral Width | 60 nm | |
Supply Current | 110 mA | |
Supply Voltage-Max | 1.85 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transmission Type | DIGITAL |