Part Details for MF359SMA by Zarlink Semiconductor Inc
Overview of MF359SMA by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MF359SMA
MF359SMA CAD Models
MF359SMA Part Data Attributes
|
MF359SMA
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MF359SMA
Zarlink Semiconductor Inc
LED Emitter, 760nm Min, 800nm Max, SMA Connector, TO-46, Through Hole Mount, TO-46, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | TO-46 | |
Reach Compliance Code | compliant | |
Body Height | 3.8 mm | |
Body Length or Diameter | 4.7 mm | |
Connection Type | SMA CONNECTOR | |
Fall Time-Max | 6 ns | |
Fiber Optic Device Type | LED EMITTER | |
Fiber Type | 62.5/125 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 800 nm | |
Operating Wavelength-Min | 760 nm | |
Operating Wavelength-Nom | 780 nm | |
Package Style | TO-46 | |
Rise Time | 6 ns | |
Spectral Width | 50 nm | |
Supply Current | 110 mA | |
Supply Voltage-Max | 2.6 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transmission Type | DIGITAL |