Part Details for MF3129-LYCATXX by Mitsubishi Electric
Overview of MF3129-LYCATXX by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for MF3129-LYCATXX
MF3129-LYCATXX CAD Models
MF3129-LYCATXX Part Data Attributes:
|
MF3129-LYCATXX
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MF3129-LYCATXX
Mitsubishi Electric
SRAM Card, 8KX16, 150ns, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | , CARD68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 131072 bit | |
Memory IC Type | SRAM CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Organization | 8KX16 | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CARD68 | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00045 A | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for MF3129-LYCATXX
This table gives cross-reference parts and alternative options found for MF3129-LYCATXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF3129-LYCATXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB98A9070-25 | Non-Volatile SRAM, 128KX8, 250ns, MOS | FUJITSU Semiconductor Limited | MF3129-LYCATXX vs MB98A9070-25 |
MB98A90711-20 | SRAM Card, 128KX8, 200ns, CMOS | FUJITSU Limited | MF3129-LYCATXX vs MB98A90711-20 |
MTC8212816-200A1 | SRAM Card, 128KX8, 200ns, CMOS | OKI Electric Industry Co Ltd | MF3129-LYCATXX vs MTC8212816-200A1 |
EDI8P128SEA0201C15 | SRAM Card, 128KX8, 150ns, CMOS, | Electronic Designs Inc | MF3129-LYCATXX vs EDI8P128SEA0201C15 |
EDI8P128SRA0401I15 | SRAM Card, 128KX8, 150ns, CMOS, | Electronic Designs Inc | MF3129-LYCATXX vs EDI8P128SRA0401I15 |
LWB128SD30 | SRAM Card, 128KX8, MIXMOS | Seiko Epson Corporation | MF3129-LYCATXX vs LWB128SD30 |
EDI8P128SRA0405I15 | SRAM Card, 128KX8, 150ns, CMOS, | Electronic Designs Inc | MF3129-LYCATXX vs EDI8P128SRA0405I15 |
EDI8P128SRA0305I15 | SRAM Card, 128KX8, 150ns, CMOS, | Electronic Designs Inc | MF3129-LYCATXX vs EDI8P128SRA0305I15 |
MB98A90713-20 | SRAM Card, 128KX8, 200ns, CMOS | FUJITSU Limited | MF3129-LYCATXX vs MB98A90713-20 |
EDI8P128SRA0204C15 | SRAM Card, 128KX8, 150ns, CMOS, | Electronic Designs Inc | MF3129-LYCATXX vs EDI8P128SRA0204C15 |