Part Details for MF30151V2-1000U-A99 by SUNON USA
Results Overview of MF30151V2-1000U-A99 by SUNON USA
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF30151V2-1000U-A99 Information
MF30151V2-1000U-A99 by SUNON USA is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MF30151V2-1000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM6730
|
Newark | Mf30151V2-1000U-A99 Rohs Compliant: Yes |Sunon MF30151V2-1000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 3365 |
|
$8.5900 / $9.9500 | Buy Now |
DISTI #
259-MF30151V2-1000U-A99-ND
|
DigiKey | FAN AXIAL Min Qty: 350 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6000 | Buy Now |
DISTI #
MF30151V2-1000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 12V 0.035A 0.42W 7000RPM 4.8CFM 19dBA Flange Mount - Bulk (Alt: MF30151V2-1000U-... more RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-MF30151V21UA99
|
Mouser Electronics | DC Fans Axial Fan, 30x30x15mm, 12VDC, 4.8CFM, 0.12"H2O, Vapo, Wire, Auto Restart RoHS: Compliant | 298 |
|
$8.0000 / $10.8000 | Buy Now |
DISTI #
71326992
|
RS | DC Fan 12V 4.8CFM 30x30x15mm 19dBA 0.12In.H2O Static Pressure Vapo | Sunon Fans MF30151V2-1000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6100 | RFQ |
|
Future Electronics | FAN 30x30x15MM 12VDC 0.42W 4.8 RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 350 Container: Box |
0 Box |
|
$8.4300 | Buy Now |
|
Future Electronics | FAN 30x30x15MM 12VDC 0.42W 4.8 RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 350 Container: Box |
0 Box |
|
$8.4300 | Buy Now |
|
Onlinecomponents.com | DC Brushless Fan RoHS: Compliant |
190 In Stock |
|
$7.4500 / $11.3600 | Buy Now |
DISTI #
77355229
|
Verical | DC Brushless Fan Min Qty: 9 Package Multiple: 1 | Americas - 1050 |
|
$6.1320 / $8.0500 | Buy Now |
DISTI #
64143880
|
Verical | DC Brushless Fan Min Qty: 5 Package Multiple: 5 Date Code: 2238 | Americas - 190 |
|
$10.5300 / $14.7680 | Buy Now |