Part Details for MF30150V2-1000U-A99 by SUNON USA
Results Overview of MF30150V2-1000U-A99 by SUNON USA
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF30150V2-1000U-A99 Information
MF30150V2-1000U-A99 by SUNON USA is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MF30150V2-1000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM6716
|
Newark | Mf30150V2-1000U-A99 Rohs Compliant: Yes |Sunon MF30150V2-1000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4000 / $8.8700 | Buy Now |
DISTI #
259-MF30150V2-1000U-A99-ND
|
DigiKey | Thermal Products Min Qty: 350 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9500 | Buy Now |
DISTI #
MF30150V2-1000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 5V 0.08A 0.4W 7300RPM 4.9CFM 20dBA Flange Mount - Bulk (Alt: MF30150V2-1000U-A99... more RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-MF30150V21UA99
|
Mouser Electronics | DC Fans Axial Fan, 30x30x15mm, 5VDC, 4.9CFM, 0.12"H2O, Vapo, Wire, Auto Restart RoHS: Compliant | 17 |
|
$7.3500 / $11.4900 | Buy Now |
DISTI #
71326991
|
RS | DC Fan 5V 4.9CFM 30x30x15mm 20dBA 0.12In.H2O Static Pressure Vapo | Sunon Fans MF30150V2-1000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 | 0 |
|
$7.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9900 / $10.8400 | Buy Now |
DISTI #
MF30150V2-A99-A
|
TME | Fan: DC, axial, 5VDC, 30x30x15mm, 8.32m3/h, 20dBA, Vapo, 7300rpm Min Qty: 1 | 1302 |
|
$4.0000 / $5.6400 | Buy Now |
DISTI #
000000000005714804
|
Sager | DC Fans Axial Fan, 30x30x15mm, 5VDC, 4.9CFM, 0.12H2O, Vapo, Wire, Auto Restart Min Qty: 1 | 0 |
|
$7.8600 / $8.9900 | Buy Now |
Part Details for MF30150V2-1000U-A99
MF30150V2-1000U-A99 CAD Models
MF30150V2-1000U-A99 Part Data Attributes
|
MF30150V2-1000U-A99
SUNON USA
Buy Now
|
Compare Parts:
MF30150V2-1000U-A99
SUNON USA
Select a part to compare: |
Samacsys Manufacturer | SUNON |