Part Details for MF30060V1-1000U-A99 by SUNON USA
Overview of MF30060V1-1000U-A99 by SUNON USA
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MF30060V1-1000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5530
|
Newark | Dc Fan, Vapo, 30Mm, 9100Rpm, 5Vdc, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:30Mm, External Depth:6Mm, Bearing Type:Vapo Bearing, Air Flow - Cfm:4.9Cfm, Noise Rating:23.6Dba, Power Rating:560Mw, Rated Speed:9100Rpmrohs Compliant: Yes |Sunon MF30060V1-1000U-A99 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$8.3100 / $8.8400 | Buy Now |
DISTI #
35AH3266
|
Newark | Dc Fan Rohs Compliant: Yes |Sunon MF30060V1-1000U-A99 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 / $5.4900 | Buy Now |
DISTI #
MF30060V1-1000U-A99-ND
|
DigiKey | FAN AXIAL 30X6.5MM 5VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
2791 In Stock |
|
$4.7764 / $6.5300 | Buy Now |
DISTI #
MF30060V1-1000U-A9
|
Avnet Americas | DC Fan Vapo Bearing 5V 0.112A 0.56W 9100RPM 4.9CFM 23.6dBA Flange Mount - Bulk (Alt: MF30060V1-1000U-A9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 200 |
|
$4.0089 / $4.2472 | Buy Now |
DISTI #
369-MF30060V11UA99
|
Mouser Electronics | DC Fans Axial Fan, 30x30x6mm, 5VDC, 4.9CFM, 0.17"H2O, Vapo, Wire, Auto Restart RoHS: Compliant | 1748 |
|
$4.9800 / $6.8500 | Buy Now |
DISTI #
71241486
|
RS | Fan, DC, 5V, 9100RPM, 112(mA), 0.56W, 4.9CFM, 23.6dB(A), 30X30X6mm | Sunon Fans MF30060V1-1000U-A99 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2516 |
|
$6.5200 / $7.1700 | Buy Now |
|
Future Electronics | MF Series 4.9 CFM 5 VDC 9100 RPM 560 mW 30 mm x 6 mm DC Brushless Fans RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$4.7300 | Buy Now |
|
Future Electronics | MF Series 4.9 CFM 5 VDC 9100 RPM 560 mW 30 mm x 6 mm DC Brushless Fans RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$4.7300 | Buy Now |
|
Onlinecomponents.com | Fan Tubeaxial - 5VDC - Square - 30mm L x 30mm H - Vapo-Bearing™ - 4.9 CFM (0.137m³/min) - 9100 RPM - 23.6 dB(A) - 2 Wire Leads. RoHS: Compliant |
2802 In Stock |
|
$4.7900 / $6.7900 | Buy Now |
DISTI #
65088126
|
Verical | DC Fan Axial Vapo Bearing 5V 2.5V to 6V 4.9CFM 23.6dB 30 X 30 X 6.5mm High Speed Min Qty: 10 Package Multiple: 5 | Americas - 2800 |
|
$6.2182 / $8.8296 | Buy Now |
Part Details for MF30060V1-1000U-A99
MF30060V1-1000U-A99 CAD Models
MF30060V1-1000U-A99 Part Data Attributes:
|
MF30060V1-1000U-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
MF30060V1-1000U-A99
SUNON USA
DC Fan, Axial Construction, 0.112A, 5V, 0.56W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | APPROVALS: TUV; UL; VDE | |
Airflow | 4.9 CFM | |
Approvals | CE; CUL | |
Bearing Type | VAPO | |
Construction | AXIAL | |
Height | 30 mm | |
Length | 30 mm | |
Noise | 23.6 dB | |
Pressure | 4.318 mmH2O | |
Rated Current | 0.112 A | |
Rated Power | 0.56 W | |
Rated Voltage | 5 V | |
Speed | 9100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 6 g | |
Width | 6.5 mm |