There are no models available for this part yet.
Overview of MF30-HFD1-06 by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP3988IMF-3.0/NOPB | Texas Instruments | Micropower, 150-mA Ultra-Low-Dropout CMOS Voltage Regulator With Power Good 5-SOT-23 -40 to 125 | |
LM4128CQ1MF3.0/NOPB | Texas Instruments | SOT-23 Precision Micropower Series Voltage Reference 5-SOT-23 -40 to 125 | |
LP5951MF-3.0/NOPB | Texas Instruments | Micropower 150mA Low-Dropout (LDO) CMOS Voltage Regulator 5-SOT-23 -40 to 125 |
Price & Stock for MF30-HFD1-06 by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MF30-HFD1-06
|
TME | Connector: wire-board, plug, female, MF30, 3mm, PIN: 6, w/o contacts Min Qty: 2 | 2078 |
|
$0.2750 / $0.5250 | Buy Now |