Part Details for MF30-DHP1-12 by Amphenol Communications Solutions
Overview of MF30-DHP1-12 by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF30-DHP1-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF30-DHP1-12
|
TME | Socket, wire-board, male, MF30, 3mm, PIN: 12, THT, PCB snap, 5A, 10mΩ Min Qty: 5068 | 0 |
|
$0.7300 | RFQ |