Part Details for MF28F010-25 by Intel Corporation
Overview of MF28F010-25 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MF28F010-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MF28F010-25-ND
|
DigiKey | IC FLASH 1MBIT PARALLEL Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$93.0300 | Buy Now |
|
Rochester Electronics | 28F010 - 128K X 8 Flash, Mil Temp ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20 |
|
$79.8300 / $93.9200 | Buy Now |
Part Details for MF28F010-25
MF28F010-25 CAD Models
MF28F010-25 Part Data Attributes
|
MF28F010-25
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
MF28F010-25
Intel Corporation
Flash, 128KX8, 250ns, CDFP32, CERAMIC, FP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL32,.5 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-CDFP-F32 | |
JESD-609 Code | e0 | |
Length | 20.825 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL32,.5 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.05 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10.415 mm |
Alternate Parts for MF28F010-25
This table gives cross-reference parts and alternative options found for MF28F010-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF28F010-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9089901MUA | Flash, 128KX8, 250ns, CDFP32, CERAMIC, DFP-32 | Rochester Electronics LLC | MF28F010-25 vs 5962-9089901MUA |
5962-9089901MUA | Flash, 128KX8, 250ns, CDFP32, CERAMIC, DFP-32 | Intel Corporation | MF28F010-25 vs 5962-9089901MUA |
FE48F010K-250 | Flash, 128KX8, 250ns, CDFP32 | LSI Corporation | MF28F010-25 vs FE48F010K-250 |
FE48F010-250 | Flash, 128KX8, 250ns, CDFP32 | LSI Corporation | MF28F010-25 vs FE48F010-250 |