Part Details for MF28F010-20/B by Intel Corporation
Overview of MF28F010-20/B by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF28F010-20/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MF28F010-20/B-ND
|
DigiKey | IC FLASH 1MBIT PARALLEL Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$102.1300 | Buy Now |
|
Quest Components | INTEGRATED CIRCUIT | 88 |
|
$72.3030 / $85.4490 | Buy Now |
|
Rochester Electronics | 28F010 - 128K X 8 Flash, Mil Temp ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17 |
|
$87.6400 / $103.1100 | Buy Now |