Part Details for MF272 by Zarlink Semiconductor Inc
Overview of MF272 by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Entertainment and Gaming
Communication and Networking
Part Details for MF272
MF272 CAD Models
MF272 Part Data Attributes
|
MF272
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MF272
Zarlink Semiconductor Inc
LED Emitter, 790nm Min, 830nm Max, TO-46, Through Hole Mount, TO-46, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | TO-46 | |
Reach Compliance Code | compliant | |
Fall Time-Max | 7 ns | |
Fiber Optic Device Type | LED EMITTER | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Operating Wavelength-Max | 830 nm | |
Operating Wavelength-Min | 790 nm | |
Operating Wavelength-Nom | 810 nm | |
Package Style | TO-46 | |
Rise Time | 7 ns | |
Spectral Width | 50 nm | |
Supply Current | 110 mA | |
Supply Voltage-Max | 2.4 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transmission Type | DIGITAL |