There are no models available for this part yet.
Overview of MF25C3321FT by IBS Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MF25C3321FT by IBS Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4000 |
|
RFQ | ||||
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
$0.1000 / $0.1500 | Buy Now |
CAD Models for MF25C3321FT by IBS Electronics Inc
Part Data Attributes for MF25C3321FT by IBS Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEN (ROBERT G) CO INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Epoxy Coated
|
Lead Diameter
|
0.58 mm
|
Lead Length
|
27 mm
|
Manufacturer Series
|
MF25
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
|
Package Diameter
|
2.3 mm
|
Package Length
|
6.5 mm
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
3320 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
MF25
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for MF25C3321FT
This table gives cross-reference parts and alternative options found for MF25C3321FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF25C3321FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPM25C3321FT | Fixed Resistor, Metal Film, 0.25W, 3320ohm, 250V, 1% +/-Tol, -50,50ppm/Cel | IBS Electronics Inc | MF25C3321FT vs FPM25C3321FT |
MF25C3321FB | Fixed Resistor, Metal Film, 0.25W, 3320ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | IBS Electronics Inc | MF25C3321FT vs MF25C3321FB |