There are no models available for this part yet.
Overview of MF25C2263FT by IBS Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MF25C2263FT by IBS Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10000 |
|
$0.1000 / $0.1500 | Buy Now |
CAD Models for MF25C2263FT by IBS Electronics Inc
Part Data Attributes for MF25C2263FT by IBS Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEN (ROBERT G) CO INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Epoxy Coated
|
Lead Diameter
|
0.58 mm
|
Lead Length
|
27 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
|
Package Diameter
|
2.3 mm
|
Package Length
|
6.5 mm
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
226000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
MF25
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for MF25C2263FT
This table gives cross-reference parts and alternative options found for MF25C2263FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF25C2263FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF25C2263FB | Fixed Resistor, Metal Film, 0.25W, 226000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | IBS Electronics Inc | MF25C2263FT vs MF25C2263FB |
FPM25C2263FB | Fixed Resistor, Metal Film, 0.25W, 226000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel | IBS Electronics Inc | MF25C2263FT vs FPM25C2263FB |