Part Details for MF25C1400FT by IBS Electronics Inc
Overview of MF25C1400FT by IBS Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MF25C1400FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9700 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for MF25C1400FT
MF25C1400FT CAD Models
MF25C1400FT Part Data Attributes:
|
MF25C1400FT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MF25C1400FT
IBS Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 140ohm, 250V, 1% +/-Tol, -50,50ppm/Cel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
Lead Diameter | 0.58 mm | |
Lead Length | 27 mm | |
Manufacturer Series | MF25 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | ||
Package Diameter | 2.3 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MF25 | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MF25C1400FT
This table gives cross-reference parts and alternative options found for MF25C1400FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF25C1400FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPM25C1400FT | Fixed Resistor, Metal Film, 0.25W, 140ohm, 250V, 1% +/-Tol, -50,50ppm/Cel | IBS Electronics Inc | MF25C1400FT vs FPM25C1400FT |
FPM25C1400FB | Fixed Resistor, Metal Film, 0.25W, 140ohm, 250V, 1% +/-Tol, -50,50ppm/Cel | IBS Electronics Inc | MF25C1400FT vs FPM25C1400FB |