Part Details for MF254V-11-10-1000-H70 by XFCN
Overview of MF254V-11-10-1000-H70 by XFCN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF254V-11-10-1000-H70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.54mm Plugin 3A 10P -40+105 60V Straight 1x10P 7mm Top Circular Holes PluginP2.54mm Female Headers ROHS | 774 |
|
$0.2135 / $0.4076 | Buy Now |