Part Details for MF253K92 by SPC Multicomp
Overview of MF253K92 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MF253K92
MF253K92 CAD Models
MF253K92 Part Data Attributes
|
MF253K92
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MF253K92
SPC Multicomp
Fixed Resistor, Metal Film, 0.25W, 3920ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coating | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MF253K92
This table gives cross-reference parts and alternative options found for MF253K92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF253K92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN25F3921F | Fixed Resistor, Metal Film, 0.25W, 3920ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | TA-I Technology Co Ltd | MF253K92 vs RN25F3921F |
RN25T53921F | Fixed Resistor, Metal Film, 0.25W, 3920ohm, 250V, 1% +/-Tol, -50,50ppm/Cel | TA-I Technology Co Ltd | MF253K92 vs RN25T53921F |
271-3.92K/AP-RC | RES,AXIAL,METAL FILM,3.92K OHMS,250WV,1% +/-TOL,-50,50PPM TC | Xicon Passive Components | MF253K92 vs 271-3.92K/AP-RC |
271-3.92K/REEL-RC | Fixed Resistor, Metal Film, 0.25W, 3920ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | MF253K92 vs 271-3.92K/REEL-RC |
271-3.92K/REEL | Fixed Resistor, Metal Film, 0.25W, 3920ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | MF253K92 vs 271-3.92K/REEL |
271-3.92K-RC | RES,AXIAL,METAL FILM,3.92K OHMS,250WV,1% +/-TOL,-50,50PPM TC | Xicon Passive Components | MF253K92 vs 271-3.92K-RC |