Part Details for MF25 360R by SPC Multicomp
Overview of MF25 360R by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA81F1427ST360RU | Renesas Electronics Corporation | Evaluation Board for F1427 3.3GHz to 3.8GHz Frequency Band | |
DBMF25P043 | Amphenol Communications Solutions | DBMF25P043-D SUB DM 25 P-IN | |
DBMF25P300 | Amphenol Communications Solutions | DBMF25P300-DSUB DM SIG STB 25 PIN |
Price & Stock for MF25 360R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5338
|
Newark | Through Hole Metal Film Resistor, Mf25 Series, 360 Ohm, 250 Mw, - 1%, 250 V, Axial Leaded Rohs Compliant: Yes |Multicomp Pro MF25 360R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 9945 |
|
$0.0290 / $0.1740 | Buy Now |